Molex 510211300 Picoblade Socket Housing 13 Pins 1.25mm Friction Lock

MPN
510211300
Brand
Molex
EAN-13
2050007118695
Order Code
05-3955
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.264
125+ £0.237
500+ £0.213
2500+ £0.194
5000+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 584 in stock

Molex produces the 510211300 socket housing cable with 13 pins and a contact spacing of 1.25 mm. It is typically used in applications requiring secure and reliable electrical connections. This component is ideal for electronics projects and equipment that demand precise and compact interface solutions.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 13
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 13
Color resin Natural
Colour Ecru
Connector Type Socket
CS 1.25mm
Csa LR19980
Delivery unit 50000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51021-1300
Engineering Part No 51021-1300
Engineering Series Name Rcpt Hsg
Engineering Series No 51021
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 50000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 114.400/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name PicoBlade
Product number display 510211300
Product number hyphen 51021-1300
Product number sap 0510211300
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51021
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753575271

Reviews

Be the first to submit a review

Trustpilot