Molex 510211200 Picoblade Receptacle Crimp Housing 12 Pins 1.25mm Pitch

MPN
510211200
Brand
Molex
EAN-13
2050007118688
Order Code
05-3954
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.322
125+ £0.313
500+ £0.306
2500+ £0.304
5000+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 577 in stock

The Molex socket housing cable, model number 510211200, is manufactured by Molex and features 12 pins with a contact spacing of 1.25 mm. It is typically used in electronic applications requiring reliable connectivity and is ideal for compact and high-density designs. This product is sold in a single piece per bag, suitable for a variety of electrical and electronic projects.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 12
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Natural
Colour Ecru
Connector Type Socket
CS 1.25mm
Csa LR19980
Delivery unit 60000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 51021-1200
Engineering Part No 51021-1200
Engineering Series Name Rcpt Hsg
Engineering Series No 51021
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 60000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.120/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name PicoBlade
Product number display 510211200
Product number hyphen 51021-1200
Product number sap 0510211200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51021
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753575264

Reviews

Be the first to submit a review

Trustpilot