Molex 510211000 Picoblade Receptacle 10-pin 1.25mm Pitch Natural

MPN
510211000
Brand
Molex
EAN-13
2050007118671
Order Code
05-3953
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.283
125+ £0.271
500+ £0.257
2500+ £0.225
5000+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,513 in stock

The Molex socket housing cable, model 510211000, features a total of 10 pins with a contact spacing of 1.25 mm. Manufactured by Molex, it is typically used in electronic and electrical applications to provide secure wire-to-wire connections. Its compact design makes it suitable for use in confined spaces where precise and reliable connectivity is required.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Natural
Colour Ecru
Connector Type Socket
CS 1.25mm
Csa LR19980
Delivery unit 80000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51021-1000
Engineering Part No 51021-1000
Engineering Series Name Rcpt Hsg
Engineering Series No 51021
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 80000
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2000
Product name PicoBlade
Product number display 510211000
Product number hyphen 51021-1000
Product number sap 0510211000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51021
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753575677

Reviews

Be the first to submit a review

Trustpilot