Molex manufactures the socket housing cable with a total of 7 pins and a contact spacing of 1.25 mm. It is ideal for use in compact electronic devices due to its small footprint and precise connectivity. This component is typically used in consumer electronics, automotive systems, and telecommunications applications.
| Type |
Socket housing cable |
| Pitch |
1.25mm |
| Number of Ways |
7 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
7 |
| Color resin |
Natural |
| Colour |
Ecru |
| Connector Type |
Socket |
| CS |
1.25mm |
| Csa |
LR19980 |
| Delivery unit |
100000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
51021-0700 |
| Engineering Part No |
51021-0700 |
| Engineering Series Name |
Rcpt Hsg |
| Engineering Series No |
51021 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
100000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
66.300/mg |
| Packaging Type |
Bag |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Primary pack qty |
2000 |
| Product name |
PicoBlade |
| Product number display |
510210700 |
| Product number hyphen |
51021-0700 |
| Product number sap |
0510210700 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
51021 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753575646 |