Molex 510210600 Picoblade Crimp Housing 1.25mm 6 Pins Natural

MPN
510210600
Brand
Molex
EAN-13
2050007118633
Order Code
05-3949
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.141
125+ £0.139
500+ £0.137
1000+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,549 in stock

Manufactured by Molex, this socket housing cable features a total of six pins with a contact spacing of 1.25 mm. It is typically used in electronic applications for secure and compact connections. Suitable for use in consumer electronics and computer peripherals, this product ensures reliable electrical connectivity.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Natural
Colour Ecru
Connector Type Socket
CS 1.25mm
Csa LR19980
Delivery unit 100000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 51021-0600
Engineering Part No 51021-0600
Engineering Series Name Rcpt Hsg
Engineering Series No 51021
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 100000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 58.250/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2000
Product name PicoBlade
Product number display 510210600
Product number hyphen 51021-0600
Product number sap 0510210600
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51021
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753750456

Reviews

Be the first to submit a review

Trustpilot