Molex 51021-1200 12-way 1.25mm Receptacle

MPN
51021-1200
Brand
Molex
Order Code
22-3952

Discontinued


Wire-to-board receptacle from Molex with 12 ways.
  • Pitch 1.25mm
  • Current rating 1A
  • Housing lance provides extra terminal retention
  • Friction locks provide secure mating
  • Molex 51021 series

Trustpilot