Easter Opening Hours and Delivery Dates here

Molex 51021-1000 10-way 1.25mm Receptacle

Order Code:

22-3950

Brand: Molex MPN: 51021-1000

Discontinued


Wire-to-board receptacle from Molex with 10 ways.


  • Pitch 1.25mm
  • Current rating 1A
  • Housing lance provides extra terminal retention
  • Friction locks provide secure mating
  • Molex 51021 series

Trustpilot