Molex 51021-0600 6-way 1.25mm Receptacle

MPN
51021-0600
Brand
Molex
Order Code
22-3946
Country of Origin
South Korea

Discontinued


Wire-to-board receptacle from Molex with 6 ways.


  • Pitch 1.25mm
  • Current rating 1A
  • Housing lance provides extra terminal retention
  • Friction locks provide secure mating
  • Molex 51021 series
Pitch 1.25mm
No. of Rows 1
Number of pins 6
Orientation Straight
Type Housing

Trustpilot