Molex 51021-0400 4-way 1.25mm Receptacle

MPN
510210400
Brand
Molex
EAN-13
2050007118619
Order Code
22-3944
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.159
100+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 863 in stock

Wire-to-Board Receptacle, 4 Ways, Receptacle Gender, 1A Current Rating, 1 Row, 1.25mm Pitch, Crimp Termination, Polyester Housing Material, Natural Colour, 125V Voltage, 250Vac Dielectric Voltage, 20mR Contact Resistance, Housing Lance Provides Extra Terminal Retention, Locking Tang for Secure Housing Retention, Molex Pico Blade 51021 Series, Supplied in Bag
Type Socket housing cable
Pitch 1.25mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Colour Ecru
Colour resin Natural
Csa LR19980
Delivery unit 150000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 51021-0400
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 150000
Net weight 42.200/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2000
Product name PicoBlade
Product number display 510210400
Product number hyphen 51021-0400
Product number sap 0510210400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51021
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753575615

Reviews

Be the first to submit a review

Trustpilot