Molex 50842022 MLX Socket Housing 2-pin 6.35mm Natural 1Pc

MPN
50842022
Brand
Molex
EAN-13
2050007118503
Order Code
05-3944
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.274
50+ £0.271
100+ £0.267
250+ £0.260
1000+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 941 in stock

The Molex Socket Housing Cable, part number 50842022, is a two-pin component with a contact spacing of 6.35 mm. Manufactured by Molex, this socket housing is ideal for secure cable connections in electronic and electrical applications. It is typically used in automotive, industrial, and consumer electronics for reliable power or data connections.
Type Socket housing cable
Pitch 6.35mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 2
Circuits maximum 2
Color resin Natural
Colour Ecru
Comments Glow Wire Equivalent Part Number 366440002; Maximum current per contact 20A if used with 36663 and 36664 terminal
Connector Type Socket
CS 6.35mm
Csa LR19980
Delivery unit 2000
Design registration eligibility true
ELV status Not Relevant
Engineering number 42022-2C
Engineering Part No 42022-2C
Engineering Series Name MLX CAP HSG
Engineering Series No 42022
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 12000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.346/g
Nominal Current 20A
Nominal current - rounded value 20A
Packaging Type Carton
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 2000
Product name MLX
Product number display 50842022
Product number hyphen 50-84-2022
Product number sap 0050842022
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42022
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800754386364

Reviews

Be the first to submit a review

Trustpilot