Molex 50842020 MLX Socket Housing 2-pin 6.35mm Spacing Natural

MPN
50842020
Brand
Molex
EAN-13
2050007118497
Order Code
05-3943
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.241
200+ £0.204
750+ £0.190
3000+ £0.145
6000+ £0.141
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,122 in stock

The Molex Socket Housing Cable 50842020 is produced by Molex with a total of 2 pins and a contact spacing of 6.35 mm. It is typically used in automotive and industrial applications where robust, secure connections are required. The part is packaged as a single piece in a carton.
Type Socket housing cable
Pitch 6.35mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 2
Circuits maximum 2
Color resin Natural
Colour Ecru
Comments Glow Wire Equivalent Part Number 366440002; Maximum current per contact 20A if used with 36663 and 36664 terminal
Connector Type Socket
CS 6.35mm
Csa LR19980
Delivery unit 2000
Design registration eligibility true
ELV status Not Relevant
Engineering number 42022-2A
Engineering Part No 42022-2A
Engineering Series Name MLX CAP HSG
Engineering Series No 42022
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.280/g
Nominal Current 20A
Nominal current - rounded value 20A
Packaging Type Carton
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 2000
Product name MLX
Product number display 50842020
Product number hyphen 50-84-2020
Product number sap 0050842020
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42022
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753577404

Reviews

Be the first to submit a review

Trustpilot