Molex 50841065 MLX Crimp Housing Plug 6 Circuits 6.35mm Spacing

MPN
50841065
Brand
Molex
EAN-13
2050007118428
Order Code
05-3940
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The Molex 50841065 socket housing cable is designed with 6 pins and a contact spacing of 6.35 mm. Ideal for electronic and electrical applications, it serves as a reliable connector for various devices. Supplied by Molex, this component is typically used in both consumer and industrial settings.
Type Socket housing cable
Pitch 6.35mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 6
Circuits maximum 6
Color resin Natural
Colour Ecru
Comments Glow Wire Equivalent Part Number 366430005; Maximum current per contact 20A if used with 36663 and 36664 terminal
Connector Type Plug
CS 6.35mm
Csa LR19980
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 42021-6C
Engineering Part No 42021-6C
Engineering Series Name MLX PLUG HSG
Engineering Series No 42021
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 4.000/g
Nominal current - rounded value NaNA
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name MLX
Product number display 50841065
Product number hyphen 50-84-1065
Product number sap 0050841065
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42021
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800754385886

Reviews

Be the first to submit a review

Trustpilot