Molex 50579702 SL Crimp Housing 2 Circuits 2.54mm Latch Black

MPN
50579702
Brand
Molex
EAN-13
2050007118268
Order Code
05-3928
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

The Molex socket housing cable, model 50579702, features a total of two pins with a contact spacing of 2.54 mm. Manufactured by Molex, this component is typically used in electronic and electrical projects for secure and reliable wire-to-board connections. It is often employed in applications requiring precise and compact connectivity solutions.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Black
Colour Black
Comments Version N
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 10000
Design registration eligibility true
ELV status Not Relevant
Engineering number 70066-0386
Engineering Part No 70066-0386
Engineering Series Name SL .100 HOUSING
Engineering Series No 70066
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.215/g
Packaging Type Bag
Panel mount No
Primary pack qty 500
Product name SL
Product number display 50579702
Product number hyphen 50-57-9702
Product number sap 0050579702
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70066
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754788748

Reviews

Be the first to submit a review

Trustpilot