Molex 50579422 SL Crimp Housing 22 Circuits Single Row Positive Latch

Image Representative of Range

Molex 50579422 SL Crimp Housing 22 Circuits Single Row Positive Latch

MPN
50579422
Brand
Molex
EAN-13
2050008567058
Order Code
05-3927
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 23,605 availableBack-order availability date - 09/12/2026

The Molex socket housing cable, model 50579422, features 22 pins and offers reliable connectivity for electronic applications. Known for durability, it is commonly used in consumer electronics and automotive wiring harnesses. Typically supplied in bulk, this product suits projects requiring multiple connector assemblies.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 22
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 22
Color resin Black
Colour Black
Comments Version G
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Not Relevant
Engineering number 70066-0196
Engineering Part No 70066-0196
Engineering Series Name SL .100 HOUSING
Engineering Series No 70066
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 2500
Net weight 1.753/g
Packaging Type Bulk
Panel mount No
Primary pack qty 500
Product name SL
Product number display 50579422
Product number hyphen 50-57-9422
Product number sap 0050579422
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70066
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753577855

Reviews

Be the first to submit a review

Trustpilot