The Molex 50579410 is a socket housing cable with 10 pins featuring a contact spacing of 2.54 mm. This durable component is used for reliable electrical connections, commonly in electronic and computer applications.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
10 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
10 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
Version G; Use with CyClone Panel-to-Panel Connector 73099 |
| Connector Type |
Socket |
| CS |
2.54mm |
| Csa |
LR19980 |
| Delivery unit |
5000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
70066-0184 |
| Engineering Part No |
70066-0184 |
| Engineering Series Name |
SL .100 HOUSING |
| Engineering Series No |
70066 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
5000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.900/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Primary pack qty |
500 |
| Product name |
CyClone,SL |
| Product number display |
50579410 |
| Product number hyphen |
50-57-9410 |
| Product number sap |
0050579410 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
70066 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753577817 |