Molex 50579407 SL Crimp Housing 7 Pins 2.54mm Black Positive Latch

MPN
50579407
Brand
Molex
EAN-13
2050007118183
Order Code
05-3924
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.306
200+ £0.264
750+ £0.258
3000+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Molex socket housing cable, model 50579407, features seven pins with a contact spacing of 2.54 mm. Manufactured by Molex, this product is ideal for internal wiring applications requiring reliable and compact connections. It is commonly used in electronics and electrical assemblies where multiple connections are needed in a single housing.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 7
Color resin Black
Colour Black
Comments Version G; Use with CyClone Panel-to-Panel Connector 73099
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 8000
Design registration eligibility true
ELV status Not Relevant
Engineering number 70066-0181
Engineering Part No 70066-0181
Engineering Series Name SL .100 HOUSING
Engineering Series No 70066
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.680/g
Packaging Type Bag
Panel mount No
Primary pack qty 500
Product name CyClone,SL
Product number display 50579407
Product number hyphen 50-57-9407
Product number sap 0050579407
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70066
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753724679

Reviews

Be the first to submit a review

Trustpilot