Molex 50579404 SL Crimp Housing 4 Circuits Black 2.54mm Spacing

MPN
50579404
Brand
Molex
EAN-13
2050007118169
Order Code
05-3922
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.239
250+ £0.227
1000+ £0.210
5000+ £0.203
10000+ £0.194
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

Molex manufactures a socket housing cable with a total of 4 pins and a contact spacing of 2.54 mm. This component is ideal for use in electronic and electrical applications requiring reliable connections, such as in computer hardware and automotive electronics. The product is sold in single quantities, typically packaged in a bag.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Comments Version G; Use with CyClone Panel-to-Panel Connector 73099
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 10000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 70066-0178
Engineering Part No 70066-0178
Engineering Series Name SL .100 HOUSING
Engineering Series No 70066
First published date 2008-08-11
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.432/g
Packaging Type Bag
Panel mount No
Primary pack qty 500
Product name CyClone,SL
Product number display 50579404
Product number hyphen 50-57-9404
Product number sap 0050579404
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70066
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753577763

Reviews

Be the first to submit a review

Trustpilot