The Molex Pin Housing Cable 50579402 is a single-piece component ideal for connecting electrical cables securely. Designed for reliability and performance, it is commonly used in automotive and industrial applications. Manufactured by Molex, it features high-quality insulation and precise alignment for optimal conductivity.
| Type |
Pin housing cable |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Colour resin |
Black |
| Comments |
Version G |
| Csa |
LR19980 |
| Delivery unit |
10000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
70066-0176 |
| Engineering Part No |
70066-0176 |
| Engineering Series Name |
SL .100 HOUSING |
| Engineering Series No |
70066 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
10000 |
| Net weight |
0.200/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Primary pack qty |
500 |
| Product name |
SL |
| Product number display |
50579402 |
| Product number hyphen |
50-57-9402 |
| Product number sap |
0050579402 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
70066 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753577749 |