Molex 50579005 SL Crimp Housing 5-pin 2.54mm Non-polarized Black

MPN
50579005
Brand
Molex
EAN-13
2050007118060
Order Code
05-3918
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.463
200+ £0.387
750+ £0.375
3000+ £0.338
6000+ £0.325
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 392 in stock

The Molex socket housing cable is a 5-pin connector with a contact spacing of 2.54 mm, ideal for precise electronic applications. Manufactured by Molex, this product ensures reliable connections in electrical and electronic systems. It is commonly used in wiring harnesses and circuit board assemblies.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 5
Color resin Black
Colour Black
Comments Version A
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 10000
Design registration eligibility true
ELV status Not Relevant
Engineering number 70066-0004
Engineering Part No 70066-0004
Engineering Series Name SL .100 HOUSING
Engineering Series No 70066
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part No
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.400/g
Packaging Type Bag
Panel mount No
Primary pack qty 500
Product name SL
Product number display 50579005
Product number hyphen 50-57-9005
Product number sap 0050579005
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70066
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable Yes
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753629622

Reviews

Be the first to submit a review

Trustpilot