Molex 50579004 Crimp Housing SL 4 Circuits 2.54mm Spacing Black

MPN
50579004
Brand
Molex
EAN-13
2050007118053
Order Code
05-3917
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.401
200+ £0.345
750+ £0.332
3000+ £0.306
6000+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Molex socket housing cable 50579004 features four pins with a contact spacing of 2.54 mm. Commonly used in electronics projects, it is ideal for securing cable-to-board connections. This durable component is sold as a single piece in a bag.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Comments Version A
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 10000
Design registration eligibility true
ELV status Not Relevant
Engineering number 70066-0003
Engineering Part No 70066-0003
Engineering Series Name SL .100 HOUSING
Engineering Series No 70066
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part No
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.029/g
Packaging Type Bag
Panel mount No
Primary pack qty 500
Product name SL
Product number display 50579004
Product number hyphen 50-57-9004
Product number sap 0050579004
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70066
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable Yes
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753578180

Reviews

Be the first to submit a review

Trustpilot