Molex 5055680471 Micro-lock Plus Din Connector 96-pin 1-row Smt

Order Code:

05-3913

Brand: Molex MPN: 5055680471 EAN-13: 2050009138912
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,172 in stock, despatched in 4 working days

The Molex 5055680471 is a 96-pin DIN connector with a single row, supplied as a single piece. It is ideal for creating reliable and high-density connections in electronics applications. Typical uses include telecommunications, data networking, and industrial control systems.
Type 96-pin DIN connector
Number of Positions 4
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Polyamide
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Black
Colour Black
Component type PCB Header
Connection SMT
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 1.25mm
Current maximum per contact 1.5A
Delivery unit 7200
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5055680471
First mate last break No
First published date 2017-04-24
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Keyword Micro-Lock Plus 1.25
Lock to mating part Yes
Material metal Brass
Material plating mating Tin-Bismuth
Material plating termination Tin-Bismuth
Material resin Polyamide
Material type Finished Goods
Max. temperature +105°C
Min. temperature -40°C
Minimum line quantity 7200
Misc Attribute MOL Power & Signal Sol.
Net weight 159.920/mg
Nominal Current 1.5A
Nominal Voltage 50V DC/AC
Orientation Vertical
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.25mm
Pitch termination interface 1.25mm
Plating min mating 1.000µm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 1200
Product name Micro-Lock Plus
Product number display 5055680471
Product number hyphen 505568-0471
Product number sap 5055680471
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 505568
Ro h s status Compliant per EU 2015/863
Robotic placement Vacuum Pick-Up Tape
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 889056556484
Voltage maximum 50V AC (RMS)/DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot