Molex 5051538000 Duraclik Tpa Crimp Terminal Female Tin-plated

MPN
5051538000
Brand
Molex
EAN-13
2050009138905
Order Code
05-3909
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,000 in stock

Molex, the manufacturer, offers the 5051538000 crimp contact, which is known for its reliability and precision. The part features high-quality conductive materials ideal for secure electrical connections. It is typically used in automotive and industrial applications for efficient wiring solutions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 22
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector cross section 0.33mm²
Connector Type Socket
Contact Finish Copper alloy tin plated
Current maximum per contact 3.0A
Delivery unit 60000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 505153-8000
First published date 2014-10-17
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 120000
Misc Attribute MOL Automotive
Net weight 50.700/mg
Packaging Type Tape on Full reel
Primary pack qty 15000
Product name DuraClik
Product number display 5051538000
Product number hyphen 505153-8000
Product number sap 5051538000
Rated voltage 125V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 505153
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 3A
Upc 887191735283
Voltage maximum 125V
Wire insulation diameter 1.50mm
Wire size awg 22, 24
Wire size mm 0.20-0.33

Reviews

Be the first to submit a review

Trustpilot