Molex 5051102091 Fd19 FFC/FPC Connector 0.5mm Pitch 20 Pins Gold Plated

MPN
5051102091
Brand
Molex
EAN-13
2050009138899
Order Code
05-3905
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,743 in stock

The Molex 5051102091 FFC/FPC connector features 20 pins with a contact spacing of 0.5 mm, making it ideal for compact and precise electronic connections. Supplied on a full reel, this part is suitable for automated manufacturing processes. Typical applications include LCD monitors, digital cameras, and other consumer electronics.
Type FFC/FPC connector
Number of Positions 20
Pitch 0.5mm
Actuator Type Front Flip
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Case Material Liquid crystal polymer
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 20
Coating thickness (PCB side) 0.051µm
Color resin Beige
Comments Black Actuator
Connection SMT
Connector coating thickness 0.051µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Contact position Bottom
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 18000
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 5051102091
Factory colour Beige
First published date 2015-02-10
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Low-Halogen per IEC 61249-2-21
Mated height 1.90mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin Liquid Crystal Polymer
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 18000
Misc Attribute MOL Micro Solutions
Net weight 183.100/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Pitch termination interface 0.50mm
Plating min mating 0.051µm
Plating min termination 0.051µm
Polarized to pcb Yes
Primary pack qty 3000
Product name Easy-On
Product number display 5051102091
Product number hyphen 505110-2091
Product number sap 5051102091
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 505110
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name FD19
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191626178
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot