Molex 5051102091-3000 FFC/FPC Connector 20 Pins 0.5mm 3000pcs Reel

MPN
5051102091-3000
Brand
Molex
EAN-13
2050007117599
Order Code
05-3906
Country of Origin
Japan

Discontinued


The Molex FFC/FPC connector, part number 5051102091-3000, features 20 pins with a contact spacing of 0.5 mm. Supplied in a full reel of 3000 pieces, this connector is ideal for compact and high-density electronic applications. It is typically used in consumer electronics, automotive, and industrial equipment where flexible wiring solutions are needed.
Type FFC/FPC connector
Number of Positions 20
Pitch 0.5mm
Board contact surface Gold
Case Material Liquid crystal polymer
Coating thickness (PCB side) 0.051µm
Connection SMT
Connector coating thickness 0.051µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 5051102091
Engineering Series Name 0.5 FPC F/F FD19
Engineering Series No 505110
Factory colour Beige
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot