Molex 5046950207 CP-3.3 Tpa Retainer 3.30mm Pitch Brown 2 Circuits

Image Representative of Range

Molex 5046950207 CP-3.3 Tpa Retainer 3.30mm Pitch Brown 2 Circuits

MPN
5046950207
Brand
Molex
EAN-13
2050009174248
Order Code
05-3901
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,031 in stock

Molex manufactures the 5046950207, a TPA retainer used primarily for securing wire connections. It features a 3.3 mm width, offering reliable retention in various electrical applications. Typically, it is utilised in automotive and industrial settings for enhanced connector stability.
Type TPA retainer
Number of Positions 2
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Colour resin Brown
Component type Terminal Position Assurance
Delivery unit 32000
Design registration eligibility true
ELV status Not Relevant
Engineering number 504695-0207
Engineering Part No 504695-0207
Engineering Series Name 3.3 WW Retainer
Engineering Series No CP-3.3
First published date 2014-12-26
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material resin PBT
Material type Finished Goods
Minimum line quantity 64000
Net weight 107.000/mg
Packaging Type Bulk
Primary pack qty 2000
Product name CP-3.3
Product number display 5046950207
Product number hyphen 504695-0207
Product number sap 5046950207
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 504695
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +105°C
Upc 887191361376

Reviews

Be the first to submit a review

Trustpilot