Molex 5040520098 Pico-lock Female Terminal Gold Plated 24-28 AWG Reel

Order Code:

05-3899

Brand: Molex MPN: 5040520098 EAN-13: 2050009138875
Qty Unit Price (Ex VAT)
50+ £0.146
1000+ £0.124
3000+ £0.110
7500+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10,990 in stock, despatched in 4 working days

Molex 5040520098 is a crimp contact designed for secure electrical connections. It features a reliable locking mechanism, ensuring stable and efficient performance. This component is typically used in electronic devices and automotive applications.
Type Crimp contact
Wire Gauge 28 - 24
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Copper alloy gold plated
Current maximum per contact 3.0A
Delivery unit 72000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 504052-0098
First published date 2013-05-14
G a d s l/ i m d s Compliant with Exemption 33; 44; 34
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Keyword Pico-Lock 1.5
Material metal Copper Alloy
Material plating mating Gold
Material type Finished Goods
Minimum line quantity 72000
Misc Attribute MOL Power & Signal Sol.
Net weight 17.545/mg
Packaging Type Tape on Full reel
Plating min mating 0.100µm
Primary pack qty 18000
Product name Pico-Lock
Product number display 5040520098
Product number hyphen 504052-0098
Product number sap 5040520098
Rated voltage 150V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 504052
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 3A
Upc 884982939936
Voltage maximum 150V
Wire insulation diameter 0.80-1.15mm
Wire size awg 24, 26, 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot