Molex 5040500491-2700 Pin Strip 4 Pins 1.5mm Spacing Full Reel

Order Code:

05-3893

Brand: Molex MPN: 5040500491-2700 EAN-13: 2050007109372

Discontinued


The Molex built-in pin strip (standard) features four pins with a contact spacing of 1.5 mm. Supplied in a full reel of 2700 pieces, this part is ideal for high-volume assembly requirements. It is commonly used in electronic and electrical connections in various devices and circuits.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Case Material High temperature resistant thermoplastic
Colour Black
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 1.5mm
Engineering Part No 504050-0491
Engineering Series Name Hdr RA
Engineering Series No 504050
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 3A
Nominal Voltage 150V DC/AC
Packaging Type Tape on Full reel

You may also like


Trustpilot