Molex 503948054 Milli-grid Crimp Terminal 2.00mm Pitch Gold Flash

MPN
503948054
Brand
Molex
EAN-13
2050009143633
Order Code
05-3889
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.062
1000+ £0.060
3000+ £0.058
7500+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,160 in stock

The Molex crimp contact 503948054 is a precision-engineered component designed for reliable electrical connections. Known for its durability and high performance, it is ideal for automotive and industrial applications. This single-piece part ensures secure and efficient cable terminations.
Type Crimp contact
Pin or Socket Female
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 2.0A
Delivery unit 40000
Design registration eligibility true
Durability mating cycles max 50
ELV status Compliant per 2000/53/EC
Engineering number 50394-8054
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Nickel
Material type Finished Goods
Minimum line quantity 40000
Net weight 0.042/mg
Packaging Type Reel
Plating min mating 0.051µm
Plating min termination 2.000µm
Primary pack qty 10000
Product name Milli-Grid
Product number display 503948054
Product number hyphen 50394-8054
Product number sap 0503948054
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50394
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 756054436530
Voltage maximum 125V AC (RMS)/DC
Wire insulation diameter 1.40mm max.
Wire size awg 24, 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot