The Molex 50375123 is a socket housing cable with 12 pins and a contact spacing of 2.5 mm. It is typically used in electronic and electrical applications where reliable connections are required. This product is suitable for both industrial and consumer electronics, ensuring secure and efficient connectivity.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
12 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
12 |
| Color resin |
Natural |
| Colour |
Ecru |
| Connector System |
wire-to-board |
| Connector Type |
Socket |
| CS |
2.5mm |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
5264-12 |
| Engineering Part No |
5264-12 |
| Engineering Series Name |
Rcpt Hsg |
| Engineering Series No |
05264 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
No |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
647.400/mg |
| Packaging Type |
Bag |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Product name |
Mini-SPOX |
| Product number display |
50375123 |
| Product number hyphen |
50-37-5123 |
| Product number sap |
0050375123 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5264 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800753578265 |