Molex 50375103 Mini-spox Receptacle Crimp Housing 10 Circuits 2.50mm

MPN
50375103
Brand
Molex
EAN-13
2050007339816
Order Code
05-3884
Country of Origin
India
View Full Product Range (9)
Qty Unit Price (Inc VAT)
20+ £0.262
250+ £0.250
1000+ £0.235
5000+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
77 in stock, despatched in 4 working days

The Molex Socket Housing Cable 50375103 is a durable, high-quality connector used in electronic assemblies. It features a reliable design for secure connections in wiring applications. This product is typically applied in automotive, communication, and consumer electronics industries.
Type Socket housing cable
Pitch 2.50mm
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Colour resin Natural
Design registration eligibility false
ELV status Not Relevant
Engineering number 5264-10
Engineering Part No 5264-10
Engineering Series Name Rcpt Hsg
Engineering Series No 05264
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part No
Material resin Nylon
Material type Finished Goods
Net weight 541.800/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Product name Mini-SPOX
Product number display 50375103
Product number hyphen 50-37-5103
Product number sap 0050375103
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5264
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753749535

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot