Molex 50375073 Mini-spox Receptacle Crimp Housing 7-pin 2.5mm Pitch

MPN
50375073
Brand
Molex
EAN-13
2050007109235
Order Code
05-3882
Country of Origin
South Korea
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The Molex socket housing cable, part number 50375073, features seven pins with a contact spacing of 2.5 mm. This reliable component ensures secure electrical connections in electronic devices and can be found in various consumer and industrial applications, requiring precision and durability. Suitable for hobbyists and professionals, it provides a dependable solution for managing and organizing wiring systems.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 7
Color resin Natural
Colour Ecru
Connector System wire-to-board
Connector Type Socket
CS 2.5mm
Delivery unit 20000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5264-07
Engineering Part No 5264-07
Engineering Series Name Rcpt Hsg
Engineering Series No 05264
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 20000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 383.300/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Mini-SPOX
Product number display 50375073
Product number hyphen 50-37-5073
Product number sap 0050375073
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5264
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753749528

Reviews

Be the first to submit a review

Trustpilot