The Molex socket housing cable, part number 50375053, is designed with a total of five pins and a contact spacing of 2.5 mm. Manufactured by Molex, this cable housing is typically used in electronic and electrical applications for secure and reliable connections. It is provided in a single-piece bag suitable for various wiring or prototyping tasks.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
5 |
| Color resin |
Natural |
| Colour |
Ecru |
| Connector System |
wire-to-board |
| Connector Type |
Socket |
| CS |
2.5mm |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
5264-05 |
| Engineering Part No |
5264-05 |
| Engineering Series Name |
Rcpt Hsg |
| Engineering Series No |
05264 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
277.700/mg |
| Packaging Type |
Bag |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Product name |
Mini-SPOX |
| Product number display |
50375053 |
| Product number hyphen |
50-37-5053 |
| Product number sap |
0050375053 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5264 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800753725249 |