Molex 50375043 Mini-spox Receptacle 4-pin 2.5mm Pitch Friction Lock

MPN
50375043
Brand
Molex
EAN-13
2050007109204
Order Code
05-3879
Country of Origin
South Korea
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.137
100+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,875 in stock

The Molex socket housing cable, model number 50375043, features 4 pins with a contact spacing of 2.5 mm. Manufactured by Molex, this component is typically used in electronic assemblies requiring secure and precise cable connections. It is ideal for various applications in both consumer electronics and industrial equipment.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Natural
Colour Ecru
Connector System wire-to-board
Connector Type Socket
CS 2.5mm
Design registration eligibility false
ELV status Not Relevant
Engineering number 5264-04
Engineering Part No 5264-04
Engineering Series Name Rcpt Hsg
Engineering Series No 05264
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 224.900/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Product name Mini-SPOX
Product number display 50375043
Product number hyphen 50-37-5043
Product number sap 0050375043
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5264
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753578364

Reviews

Be the first to submit a review

Trustpilot