Molex 50375023 Mini-spox Receptacle 2-pin 2.5mm Pitch Friction Lock

MPN
50375023
Brand
Molex
EAN-13
2050007109181
Order Code
05-3877
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.087
250+ £0.080
1000+ £0.071
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,316 in stock

The Molex Socket housing cable, part number 50375023, is a connector with two pins and a contact spacing of 2.5 mm, ideal for secure electrical connections. Manufactured by Molex, it is commonly used in electronic projects requiring reliable wire-to-board connectivity. Its compact size makes it suitable for tight spaces in consumer electronics and automotive applications.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Natural
Colour Ecru
Connector System wire-to-board
Connector Type Socket
CS 2.5mm
Design registration eligibility false
ELV status Not Relevant
Engineering number 5264-02
Engineering Part No 5264-02
Engineering Series Name Rcpt Hsg
Engineering Series No 05264
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.130/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Mini-SPOX
Product number display 50375023
Product number hyphen 50-37-5023
Product number sap 0050375023
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5264
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753578340

Reviews

Be the first to submit a review

Trustpilot