Molex 5034802000-3000 FFC/FPC Connector 20 Pins 0.5 Mm Spacing 3000 Pcs

MPN
5034802000-3000
Brand
Molex
EAN-13
2050007109051
Order Code
05-3870
Country of Origin
South Korea

Discontinued


The Molex FFC/FPC connector, with part number 5034802000-3000, features 20 pins and a contact spacing of 0.5 mm, packaged as 3000 pieces on a full reel. This connector is ideal for compact, densely packed electronic devices requiring reliable connections. Typical applications include use in consumer electronics, automotive systems, and telecommunications equipment.
Type FFC/FPC connector
Number of Positions 20
Pitch Parallel (to the PCB)
Board contact surface Gold
Case Material Liquid crystal polymer
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 503480-2000
Engineering Series Name 0.5 FPC B/F FBH1
Engineering Series No 503480
Factory colour Ecru white
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot