Molex 5034801000-3000 FFC/FPC Connector 10 Pins 0.5mm 3000pc Reel

MPN
5034801000-3000
Brand
Molex
EAN-13
2050007109006
Order Code
05-3866
Country of Origin
South Korea
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1221.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Molex connector, part number 5034801000-3000, features a compact design with 10 pins and a 0.5 mm contact spacing. Supplied in a full reel of 3000 pieces, it is ideal for use in compact electronic devices requiring reliable cable connectivity. Typical applications include laptops, mobile phones, and other consumer electronics where space-saving connections are essential.
Type FFC/FPC connector
Number of Positions 10
Pitch 0.5mm
Board contact surface Gold
Case Material Liquid crystal polymer
Connection SMT
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 503480-1000
Engineering Series Name 0.5 FPC B/F FBH1
Engineering Series No 503480
Factory colour Ecru white
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot