Molex 5034800800-3000 FFC/FPC Connector 8 Pins 0.5mm 3000 Pcs Reel

Order Code:

05-3864

Brand: Molex MPN: 5034800800-3000 EAN-13: 2050007108993

Discontinued


The Molex FFC/FPC connector, part number 5034800800-3000, features 8 pins with a contact spacing of 0.5 mm, suitable for high-density applications. Manufactured by Molex, this connector comes on a full reel of 3000 pieces, ensuring efficient production processes. It is commonly used in compact electronic devices where space-saving interconnects are needed.
Type FFC/FPC connector
Number of Positions 8
Pitch 0.5mm
Board contact surface Gold
Case Material Liquid crystal polymer
Connection SMT
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 503480-0800
Engineering Series Name 0.5 FPC B/F FBH1
Engineering Series No 503480
Factory colour Ecru white
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot