Molex 5031491000 Clik-mate Plug Housing 10 Pin 1.50mm Pitch Bag

MPN
5031491000
Brand
Molex
EAN-13
2050007108856
Order Code
05-3861
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.290
50+ £0.244
100+ £0.238
200+ £0.234
500+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

The Molex Built-in SIL socket, part number 5031491000, is a standard socket featuring 10 pins with a contact spacing of 1.5 mm. Manufactured by Molex, this component is suitable for various electronic equipment and circuit board interconnections. It's typically used in applications requiring reliable and compact connections, supplied in a single piece per bag.
Type Built-in SIL socket (standard)
Number of Positions 10
Pitch 1.5mm
Number of Rows 2
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material PBT
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Natural
Colour Beige
Cross Section 1.5mm
Delivery unit 12000
Design registration eligibility true
ELV status Not Relevant
Engineering number 503149-1000
Engineering Part No 503149-1000
Engineering Series Name Dual Plug Hsg
Engineering Series No 503149
First published date 2008-12-24
Flammability 94HB
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PBT
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 12000
Packaging Type Bag
Panel mount No
Pitch mating interface 1.50mm
Pitch termination interface 1.50mm
Polarized to mating part Yes
Primary pack qty 500
Product name CLIK-Mate
Product number display 5031491000
Product number hyphen 503149-1000
Product number sap 5031491000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 503149
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800756961668

Reviews

Be the first to submit a review

Trustpilot