The Molex 5023800900 pin housing cable is a reliable connector solution known for its secure connections and easy installation. It features a robust design suitable for applications in various electronic and electrical systems. Typically used in consumer electronics and automotive systems, this pin housing ensures efficient electrical connectivity.
| Type |
Pin housing cable |
| Pin or Socket |
Male |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
9 |
| Colour resin |
White |
| Delivery unit |
16000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
502380-0900 |
| Engineering Part No |
502380-0900 |
| Engineering Series Name |
SGL Hdr |
| Engineering Series No |
CLIK-Mate 1.25 |
| First published date |
2008-02-29 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
16000 |
| Net weight |
237.000/mg |
| Number of Rows |
1 |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch mating interface |
1.25mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
500 |
| Product name |
CLIK-Mate |
| Product number display |
5023800900 |
| Product number hyphen |
502380-0900 |
| Product number sap |
5023800900 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
502380 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Upc |
822350895118 |