The Molex socket housing cable 5023511500 features a 15-pin configuration, suitable for secure electrical connections. Its bulk packaging is ideal for commercial applications requiring multiple units. Typical uses include computer and industrial equipment connections.
| Type |
Socket housing cable |
| Pitch |
2mm |
| Number of Ways |
15 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Automotive, Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
15 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
Molex part has an inner-locking system versus an outer-locking system. Molex part with tail protection feature. |
| Delivery unit |
9000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
502351-1500 |
| Engineering Series Name |
2.0 W/B Rec Hsg |
| Engineering Series No |
502351 |
| First published date |
2015-05-13 |
| G a d s l/ i m d s |
Compliant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Polyester Alloy |
| Material type |
Finished Goods |
| Minimum line quantity |
9000 |
| Net weight |
0.520/g |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Pitch termination interface |
2.00mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
500 |
| Product name |
DuraClik |
| Product number display |
5023511500 |
| Product number hyphen |
502351-1500 |
| Product number sap |
5023511500 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
502351 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Upc |
887191657127 |