Molex 5023511100 Duraclik Socket Housing 11 Circuits Natural

Image Representative of Range

Molex 5023511100 Duraclik Socket Housing 11 Circuits Natural

MPN
5023511100
Brand
Molex
EAN-13
2050008573356
Order Code
05-3837
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Molex manufactures the 5023511100 socket housing cable, featuring a total of 11 pins. This component is typically used in electronic and electrical connections to ensure secure and reliable connections. It's packaged in a bag and ideal for both consumer electronics and industrial applications.
Type Socket housing cable
Pitch 2mm
Number of Ways 11
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 11
Color resin Natural
Colour Ecru
Comments Molex part has an inner-locking system versus an outer-locking system. Molex part with tail protection feature.
Delivery unit 10000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 502351-1100
Engineering Series Name 2.0 W/B Rec Hsg
Engineering Series No 502351
First published date 2015-05-13
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester Alloy
Material type Finished Goods
Minimum line quantity 10000
Net weight 0.419/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part Yes
Primary pack qty 500
Product name DuraClik
Product number display 5023511100
Product number hyphen 502351-1100
Product number sap 5023511100
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 502351
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Upc 887191657004

Reviews

Be the first to submit a review

Trustpilot