Molex 5023510400 Duraclik Socket 4 Pins 2mm Single Row Natural

MPN
5023510400
Brand
Molex
EAN-13
2050007116394
Order Code
05-3836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.276
50+ £0.247
150+ £0.233
250+ £0.225
500+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,171 in stock

Molex socket housing cable 5023510400 features a total of four pins with a contact spacing of 2 mm. This component is typically used in electronic and industrial cable assemblies where reliable connections are needed. Its compact and secure design makes it ideal for use in space-constrained applications.
Type Socket housing cable
Pitch 2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Natural
Colour Ecru
Comments Molex part has an inner-locking system versus an outer-locking system. Molex part with tail protection feature.
Connector Type Socket
CS 2mm
Delivery unit 24000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 502351-0400
Engineering Part No 502351-0400
Engineering Series Name 2.0 W/B Rec Hsg
Engineering Series No 502351
First published date 2009-01-19
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester Alloy
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 24000
Misc Attribute Molex MOL Automotive
Net weight 205.000/mg
Nominal Current 3A
Nominal current - rounded value 3A
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part Yes
Primary pack qty 1000
Product name DuraClik
Product number display 5023510400
Product number hyphen 502351-0400
Product number sap 5023510400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 502351
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Upc 800756666853

Reviews

Be the first to submit a review

Trustpilot