The Molex socket housing cable, with part number 5023510200, features two pins and a contact spacing of 2 mm, suitable for compact electronic connections. Manufactured by Molex, this component is perfect for use in small electrical and electronic assemblies. Its reliable construction and precise design make it ideal for electrical applications requiring durable connectors.
| Type |
Socket housing cable |
| Pitch |
2mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Automotive, Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Color resin |
Natural |
| Colour |
White |
| Comments |
Molex part has an inner-locking system versus an outer-locking system. Molex part with tail protection feature. |
| Connector Type |
Socket |
| CS |
2mm |
| Delivery unit |
30000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
502351-0200 |
| Engineering Part No |
502351-0200 |
| Engineering Series Name |
2.0 W/B Rec Hsg |
| Engineering Series No |
502351 |
| First published date |
2009-01-19 |
| G a d s l/ i m d s |
Compliant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Polyester Alloy |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
30000 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
0.139/g |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
2.00mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
1000 |
| Product name |
DuraClik |
| Product number display |
5023510200 |
| Product number hyphen |
502351-0200 |
| Product number sap |
5023510200 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
502351 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Upc |
800756666846 |