Molex 5019390500 Pico-clasp 5-pin Receptacle 1.00mm Pitch White

Image Representative of Range

Molex 5019390500 Pico-clasp 5-pin Receptacle 1.00mm Pitch White

MPN
5019390500
Brand
Molex
EAN-13
2050008575077
Order Code
05-3832
Country of Origin
Malaysia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.371
100+ £0.322
500+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Molex socket housing cable, model 5019390500, features five pins with a 1.00 mm contact spacing. This component, supplied in bulk, is ideal for creating secure and reliable electrical connections. It is typically used in electronic devices and automotive applications.
Type Socket housing cable
Pitch 1.00mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 5
Colour resin White
CS 1.00mm
Delivery unit 60000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 501939-0500
Engineering Series Name SGL Rcpt Hsg Outer
Engineering Series No 501939
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 60000
Net weight 61.100/mg
Packaging Type Bulk
Panel mount No
Pitch termination interface 1.00mm
Polarized to mating part Yes
Primary pack qty 1000
Product name Pico-Clasp
Product number display 5019390500
Product number hyphen 501939-0500
Product number sap 5019390500
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501939
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 822350286961

Reviews

Be the first to submit a review

Trustpilot