Molex manufactures the 5015680807 built-in pin strip (standard), featuring eight pins with a contact spacing of 1 mm. This component, provided on a full reel, is ideal for compact electronic connections, offering reliable signal integrity due to its precise design. It is commonly used in applications requiring efficient board-to-board connectivity within confined spaces, such as consumer electronics and communication devices.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
8 |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
8 |
| Circuits maximum |
8 |
| Color resin |
Natural |
| Colour |
Ecru |
| Component type |
PCB Header |
| Connection |
SMT |
| Connector contact surface |
Tin |
| Connector orientation |
Parallel (to the PCB) |
| Connector System |
wire-to-board |
| Contact Material |
Phosphor bronze |
| Cross Section |
1mm |
| Current maximum per contact |
1.0A |
| Delivery unit |
7800 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
501568-0807 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
7800 |
| Misc Attribute |
MOL Power & Signal Sol. |
| Net weight |
183.330/mg |
| Nominal Current |
1A |
| Nominal Voltage |
100V DC/AC |
| Packaging Type |
Tape on Full reel |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pitch mating interface |
1.00mm |
| Plating min termination |
1.000µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
1300 |
| Product name |
Pico-Clasp |
| Product number display |
5015680807 |
| Product number hyphen |
501568-0807 |
| Product number sap |
5015680807 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
501568 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Surface Mount |
| Ul |
E29179 |
| Upc |
822348871841 |
| Voltage maximum |
100V AC (RMS)/DC |