Molex 5015680407 Pin Strip 4 Pins 1mm Spacing 1700pcs Tape-on-reel

Order Code:

05-3822

Brand: Molex MPN: 5015680407-1700 EAN-13: 2050007115885

Discontinued


The Molex Built-in pin strip standard features 4 pins with a contact spacing of 1 mm. It is supplied in reels of 1700 pieces, suitable for efficient assembly processes. This component is typically used in compact electronic devices where dense electrical connections are needed.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Cross Section 1mm
Engineering Part No 501568-0407
Engineering Series Name SGL Hdr RA Inner
Engineering Series No 501568
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1.5A
Nominal Voltage 100V DC/AC
Packaging Type Tape on Full reel

You may also like


Trustpilot