Molex 5015680207 Pico-clasp PCB Header 1mm Pitch 2 Pins Right-angle Smt

MPN
5015680207
Brand
Molex
EAN-13
2050009138622
Order Code
05-3820
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.529
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,679 in stock

The Molex 5015680207 built-in pin strip (standard) features 2 pins with a contact spacing of 1 mm. This component is ideal for compact circuit board connections and is supplied on a full tape reel for efficient assembly. It is commonly used in consumer electronics and telecommunications applications.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Cross Section 1mm
Current maximum per contact 2.0A
Delivery unit 13600
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 501568-0207
First mate last break No
First published date 2007-09-26
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 13600
Misc Attribute MOL Power & Signal Sol.
Net weight 78.900/mg
Nominal Current 2A
Nominal Voltage 100V DC/AC
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.00mm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1700
Product name Pico-Clasp
Product number display 5015680207
Product number hyphen 501568-0207
Product number sap 5015680207
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501568
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348871780
Voltage maximum 100V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot