Molex 501478000 Mizup25 Crimp Terminal 2.50mm Pitch 1Pc Reel

MPN
501478000
Brand
Molex
EAN-13
2050009138615
Order Code
05-3817
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    MOL Automotive Molex MOL Automotive
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,232 in stock

The Molex 501478000 crimp contact is a single-piece component designed for secure wire connections. It offers reliable conductivity and is ideal for automotive and industrial applications. This part is suitable for use in environments requiring durable and stable electrical connections.
Type Crimp contact
Wire Gauge 22 - 20
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Delivery unit 36000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 50147-8000
First published date 2007-09-21
G a d s l/ i m d s Compliant with Exemption 44
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 72000
Misc Attribute MOL Automotive
Net weight 86.400/mg
Packaging Type Tape on Full reel
Primary pack qty 12000
Product name Mizu-P25 Waterproof
Product number display 501478000
Product number hyphen 50147-8000
Product number sap 0501478000
Rated voltage 125V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50147
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800754369374
Voltage maximum 125V
Wire insulation diameter 1.40-1.70mm
Wire size awg 20, 22

Reviews

Be the first to submit a review

Trustpilot