Molex 5013340100 Pico-clasp Female Crimp Terminal 1.00mm Pitch Tin

MPN
5013340100
Brand
Molex
EAN-13
2050007115823
Order Code
05-3816
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 865 in stock

Molex's Pico Class 1.0 5013340100 is a crimp contact designed for reliable electrical connections. This component is commonly used in electronics and automotive applications for secure and efficient signal transmission. Its compact design allows for easy integration into various systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 32 - 28
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 2.0A
Delivery unit 100000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number NT501-6746
Engineering Part No NT501-6746
Engineering Series Name SGL Crimp Term
Engineering Series No 501334
First published date 2008-08-28
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 100000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 8.600/mg
Packaging Type Bag
Primary pack qty 1000
Product name Pico-Clasp
Product number display 5013340100
Product number hyphen 501334-0100
Product number sap 5013340100
Rated voltage 100V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501334
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 2A
Upc 822348531097
Voltage maximum 100V AC (RMS)/DC
Wire insulation diameter 0.80mm max.
Wire size awg 28, 30, 32

Reviews

Be the first to submit a review

Trustpilot