Molex 5013340000 Pico-clasp Female Crimp Terminal Tin 1.00mm Pitch

MPN
5013340000
Brand
Molex
EAN-13
2050009138608
Order Code
05-3814
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
200+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21,990 in stock

The Molex 5013340000 is a crimp contact designed for reliable electrical connections. Manufactured by Molex, this component is typically used in intricate electronics and wiring applications. Its high-quality design ensures durability in both consumer and industrial settings.
Type Crimp contact
Pin or Socket Female
Wire Gauge 32 - 28
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 2.0A
Delivery unit 100000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 501334-0000
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 200000
Misc Attribute MOL Power & Signal Sol.
Net weight 17.000/mg
Packaging Type Tape on Full reel
Primary pack qty 25000
Product name Pico-Clasp
Product number display 5013340000
Product number hyphen 501334-0000
Product number sap 5013340000
Rated voltage 100V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501334
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 2A
Upc 822348531103
Voltage maximum 100V AC (RMS)/DC
Wire insulation diameter 0.80mm max.
Wire size awg 28, 30, 32

Reviews

Be the first to submit a review

Trustpilot